Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS002R
Order Code2320106
Product RangeSDS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS002R
Order Code2320106
Product RangeSDS Series
Technical Datasheet
Product RangeSDS Series
Contact ConfigurationSPST-NC
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height2mm
External Width4mm
External Depth5.7mm
Product Overview
The SDS002R is a SPST white surface-mount unsealed Side Actuated Detect Switch with ON-mom switch function and glass filled polyamide overtravel plunger actuator. This SDS series switch has silver clad plated phosphor bronze contacts, silver-plated phosphor bronze terminals and glass filled LCP base.
- Right-angle termination
- Low-profile
- 2mm overtravel ideal for detector applications
- 75g Maximum low actuation force
- 100mΩ Maximum initial contact resistance
- 10MΩ Minimum Insulation Resistance at 100VDC
- -40 to 85°C Operating temperature range
Applications
Medical, Consumer Electronics
Technical Specifications
Product Range
SDS Series
Switch Terminals
Solder
Contact Voltage DC Nom
12V
External Width
4mm
Contact Configuration
SPST-NC
Contact Current Max
100mA
External Height
2mm
External Depth
5.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166