Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS002
Order Code9575138
Product RangeSDS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS002
Order Code9575138
Product RangeSDS Series
Technical Datasheet
Product RangeSDS Series
Contact ConfigurationSPST-NC
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height5.7mm
External Width8.2mm
External Depth5mm
Product Overview
The SDS002 is a SPST Side Actuated Detect Switch with 2mm overtravel ideal for detector applications. It has silver clad-plated phosphor bronze contacts, polyamide PAG30 actuator and glass-filled LCP base.
- UL94V-0 Flammability rating
- 100g Maximum low actuation force
- 100mΩ Maximum initial contact resistance
- 100MΩ Minimum insulation resistance at 100VDC
- -20 to 60°C Operating temperature range
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Product Range
SDS Series
Switch Terminals
Solder
Contact Voltage DC Nom
12V
External Width
8.2mm
Contact Configuration
SPST-NC
Contact Current Max
100mA
External Height
5.7mm
External Depth
5mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227