Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSD08H1SB
Order Code2435164RL
Product RangeSD Series
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSD08H1SB
Order Code2435164RL
Product RangeSD Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleRaised Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max25V
Contact Current DC Max100mA
Product RangeSD Series
Switch TypeDIP Sealed
Alternatives for SD08H1SB
1 Product Found
Product Overview
The SD08H1SB is a 8-pole surface-mount DIP Switch features low profile design saves space and sealed extended actuator with top tape. Suitable for use with address switch for industrial controls, logic switching for computers and peripherals, function controlling for numerous applications.
- 2000 Make-and-break mechanical and electrical life cycles at full load
- Below 50mΩ typical initial contact resistance
- 10⁹Ω Minimum insulation resistance at 2 to 4VDC, 100mA
- 500VRMS Minimum dielectric strength at sea level between adjacent terminals
- 100 to700g Initial operating force
- UL94V-0 Flammability rated PPA case and cover
- UL94V-0 Flammability rated nylon actuator
- BeCu with gold plate contacts
- Bright tin-plated brass terminals
- -40 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
25V
Product Range
SD Series
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011