Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS850 VM18P SMTR LFS
Order Code3618379
Product RangePTS850 Series
Technical Datasheet
1,960 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £0.692 |
10+ | £0.586 |
Price for:Each
Minimum: 1
Multiple: 1
£0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS850 VM18P SMTR LFS
Order Code3618379
Product RangePTS850 Series
Technical Datasheet
Product RangePTS850 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator Style-
Actuating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.4mm x 5mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
PTS850 Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
5.4mm x 5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
-
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000321