Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoLP02C21T203DQ
Order Code2435314
Product RangeLP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoLP02C21T203DQ
Order Code2435314
Product RangeLP Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off
Switch MountingPanel Mount
Product RangeLP Series
Contact Current Max6A
Contact Voltage AC Max125V
Contact Voltage DC Max28V
OrientationVertical
SVHCTo Be Advised
Alternatives for LP02C21T203DQ
1 Product Found
Product Overview
The LP02C21T203DQ is a Snap-in Slide Switch with SPDT contact configuration and ON-OFF switch operation. It is a LP series miniature switch features contamination resistant extended actuator with positive detent. It is suitable for use with small and outdoor appliances applications.
- Black cap actuator with detent
- Snap-in panel with tabs mounting
- Solder lug with hole terminations
- On-off housing marking
- Silver contacts
- 10000 Make-and-break electrical life cycles at full load
- <gt/>10⁹Ω Minimum insulation resistance
- 1000Vrms Minimum dielectric strength at sea level
- -30 to +65°C Operating temperature
Applications
Industrial, Portable Devices
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
6A
Contact Voltage DC Max
28V
SVHC
To Be Advised
Switch Operation
On-Off
Product Range
LP Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00419