Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKT11B0SAM34LFS
Order Code2320070
Product RangeKT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKT11B0SAM34LFS
Order Code2320070
Product RangeKT Series
Technical Datasheet
Switch TerminalsSolder
Product RangeKT Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Voltage DC Nom32V
Contact Rating1VA at 32VDC
Switch Dimensions (L x W)6.3mm x 6.3mm
IP RatingIP57
IlluminationNon Illuminated
Product Overview
The KT11B0SAM34LFS is a full SMD Tactile Switch with SPST-NO contact arrangement and right angle orientation. It has soft flush actuator and gull-wing silver-plated terminals.
- Side actuated
- High shear force with extended bracket
- -40 to 85°C Operating temperature range
- IP57 Protection rating
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Power Management
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Switch Dimensions (L x W)
6.3mm x 6.3mm
Illumination
Non Illuminated
Product Range
KT Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Contact Rating
1VA at 32VDC
IP Rating
IP57
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045