Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKST221J LFS
Order Code3263380RL
Product RangeKST
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKST221J LFS
Order Code3263380RL
Product RangeKST
Technical Datasheet
Product RangeKST
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force2N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
- KST series long travel tact switch for SMT
- Rubber actuator
- Silver contact material
- J terminal
- Compatible with pick and place machines
- IP 40 sealed
- Suitable for front panel, car dashboards, telephone set and instrumentation applications
Technical Specifications
Product Range
KST
Switch Mounting
Surface Mount
Actuating Force
2N
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002