Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS233GLFG
Order Code2320067
Product RangeKSS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS233GLFG
Order Code2320067
Product RangeKSS Series
Technical Datasheet
Switch TerminalsSolder
Product RangeKSS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Current Max10mA
Contact Voltage DC Nom32V
Actuating Force250gf
Operating Force2.5N
Contact Rating10mA at 32VDC
Switch Dimensions (L x W)5.5mm x 4.4mm
IP RatingIP40
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
32V
Operating Force
2.5N
Switch Dimensions (L x W)
5.5mm x 4.4mm
Illumination
Non Illuminated
Product Range
KSS Series
Switch Mounting
Surface Mount
Contact Current Max
10mA
Actuating Force
250gf
Contact Rating
10mA at 32VDC
IP Rating
IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045