Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC441G 70SH LFS PF
Order Code2921274
Product RangeKSC-PF Series
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC441G 70SH LFS PF
Order Code2921274
Product RangeKSC-PF Series
Technical Datasheet
Product RangeKSC-PF Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom32V
Actuating Force408gf
Contact Rating50mA at 32VDC
Operating Force4N
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
- Positive tactile feeling
- IP67 rated
- 5.2 mm height
Technical Specifications
Product Range
KSC-PF Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Contact Rating
50mA at 32VDC
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
408gf
Operating Force
4N
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001