Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC421 V30 ACT2.95 LFS
Order Code3263336
Product RangeKSC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC421 V30 ACT2.95 LFS
Order Code3263336
Product RangeKSC Series
Technical Datasheet
Product RangeKSC Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force1.7N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)7.4mm x 6.9mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
KSC Series
Switch Mounting
Surface Mount
Actuating Force
1.7N
Switch Dimensions (L x W)
7.4mm x 6.9mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP67
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002