Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC141G LFS
Order Code3263340RL
Product RangeKSC
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC141G LFS
Order Code3263340RL
Product RangeKSC
Technical Datasheet
Product RangeKSC
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Without Button
Actuating Force4N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (16-Jan-2020)
Product Overview
- KSC series sealed tactile switch for SMT
- Positive tactile feeling
- Gullwing termination
- IP67 rated
- Suitable for automotive, medical instruments, industrial electronics and elevator
- Suitable for network infrastructure and IT
Technical Specifications
Product Range
KSC
Switch Mounting
Surface Mount
Actuating Force
4N
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round - Without Button
Contact Rating
50mA at 32VDC
IP Rating
IP67
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002