Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSA0M512 LFT
Order Code3263360
Product RangeKSA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSA0M512 LFT
Order Code3263360
Product RangeKSA
Technical Datasheet
Product RangeKSA
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force5N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)7.4mm x 7.3mm
IP RatingIP60
IlluminationNon Illuminated
SVHCNo SVHC (16-Jan-2020)
Product Overview
- KSA series high performance sealed tactile switch
- Highest tact switch sealing performance
- Improved sealing through a modification of the crimping technique
- Totally sealed and short hard plastic
- Without ground terminal
- Manual insertion
- High sealing performance
- Suitable for automotive, industrial and telecommunication networks applications
- Suitable for household appliances, heating control systems
Technical Specifications
Product Range
KSA
Switch Mounting
Through Hole
Actuating Force
5N
Switch Dimensions (L x W)
7.4mm x 7.3mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP60
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002