Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSA0M211-LFT
Order Code2133929
Product RangeKSA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSA0M211-LFT
Order Code2133929
Product RangeKSA Series
Technical Datasheet
Switch TerminalsSolder
Product RangeKSA Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom32V
Actuating Force130gf
Contact Rating50mA at 32VDC
Operating Force1.3N
Switch Dimensions (L x W)7.4mm x 7.4mm
IP RatingIP60
IlluminationNon Illuminated
Alternatives for KSA0M211-LFT
3 Products Found
Product Overview
The KSA0M211-LFT is a single-pole single-throw (SPST) Sealed Tactile Switch with short hard plastic actuator, manual insertion and silver contacts. The KSA series switch has cambered terminals to ensure self retention. Wave soldering is compatible with lead free soldering profile. Double over-moulding is provided on terminal.
- Without ground terminal
- 1.3N (130g) Operation Force
- 100,000 Operations
- 100mΩ Contact resistance
- 250Vrms Dielectric strength
- IP60 Protection rating
Applications
Automotive, Industrial, Communications & Networking
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Contact Rating
50mA at 32VDC
Switch Dimensions (L x W)
7.4mm x 7.4mm
Illumination
Non Illuminated
Product Range
KSA Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
130gf
Operating Force
1.3N
IP Rating
IP60
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386