Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMT033 NGJ LHG
Order Code3263375
Product RangeKMT0 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMT033 NGJ LHG
Order Code3263375
Product RangeKMT0 Series
Technical Datasheet
Product RangeKMT0 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force340gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)3mm x 2.6mm
IP RatingIP68
IlluminationNon Illuminated
Technical Specifications
Product Range
KMT0 Series
Switch Mounting
Surface Mount
Actuating Force
340gf
Switch Dimensions (L x W)
3mm x 2.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP68
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002