Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMT031NGJLHS
Order Code1908262
Product RangeKMT0 Series
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMT031NGJLHS
Order Code1908262
Product RangeKMT0 Series
Technical Datasheet
Product RangeKMT0 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force340gf
Contact Rating50mA at 32VDC
Operating Force3.4N
Switch Dimensions (L x W)3mm x 2.6mm
IP RatingIP68
IlluminationNon Illuminated
Alternatives for KMT031NGJLHS
2 Products Found
Technical Specifications
Product Range
KMT0 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
340gf
Operating Force
3.4N
IP Rating
IP68
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Rating
50mA at 32VDC
Switch Dimensions (L x W)
3mm x 2.6mm
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05