Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR432GLFS
Order Code1908242
Product RangeKMR 4 Series
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR432GLFS
Order Code1908242
Product RangeKMR 4 Series
Technical Datasheet
Product RangeKMR 4 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Contact Current Max50mA
Actuating Force300gf
Operating Force3N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)4.2mm x 2.8mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
The KMR432GLFS is a micro-miniature SMD Tactile Switch with momentary action and SPST-NO contact arrangement. It has silver-plated (long life) gull-wing terminals and grounding pin.
- Top actuated
- Excellent tactile feel
- Ultra low current capabilities
- 300000-cycle Operating life
- IP40 Protection rating
Applications
Automotive, Industrial, Medical, Portable Devices
Technical Specifications
Product Range
KMR 4 Series
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Actuating Force
300gf
Contact Rating
50mA at 32VDC
IP Rating
IP40
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Operating Force
3N
Switch Dimensions (L x W)
4.2mm x 2.8mm
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05