Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoK6SLYE1.55NL327SD
Order Code1908232
Product RangeK6 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoK6SLYE1.55NL327SD
Order Code1908232
Product RangeK6 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeK6 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max100mA
Actuator StylePlunger for Cap
Actuating Force500gf
Operating Force5N
Contact Rating100mA at 30VDC
Switch Dimensions (L x W)10.9mm x 7.4mm
IP RatingIP40
IlluminationIlluminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The K6SLYE1.55NL327SD is an illuminated miniature key SMD Tactile Switch features yellow LED, momentary action and SPST-NO contact arrangement.
- Excellent tactile feel
- Designed for low-level switching
Applications
Automotive, Industrial, Computers & Computer Peripherals
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
100mA
Actuating Force
500gf
Contact Rating
100mA at 30VDC
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Product Range
K6 Series
Switch Mounting
Surface Mount
Actuator Style
Plunger for Cap
Operating Force
5N
Switch Dimensions (L x W)
10.9mm x 7.4mm
Illumination
Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05