Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoK6BL0G1.53NL315
Order Code1908222
Product RangeK6 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoK6BL0G1.53NL315
Order Code1908222
Product RangeK6 Series
Technical Datasheet
Product RangeK6 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max100mA
Actuating Force300gf
Operating Force3N
Contact Rating100mA at 30VDC
Switch Dimensions (L x W)10.9mm x 7.4mm
IP RatingIP40
IlluminationIlluminated
Product Overview
The K6BL0G1.53NL315 is an illuminated miniature key Tactile Switch features orange LED, momentary action and SPST-NO contact arrangement. It has snap-in PC pins with tinned terminals.
- Excellent tactile feel
- Designed for low-level switching
Applications
Automotive, Industrial, Computers & Computer Peripherals
Technical Specifications
Product Range
K6 Series
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Actuating Force
300gf
Contact Rating
100mA at 30VDC
IP Rating
IP40
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
100mA
Operating Force
3N
Switch Dimensions (L x W)
10.9mm x 7.4mm
Illumination
Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05