Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12PBK21.5N0D
Order Code1908208
Product RangeK12 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12PBK21.5N0D
Order Code1908208
Product RangeK12 Series
Technical Datasheet
Product RangeK12 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max100mA
Actuator StyleRound Button
Actuating Force150gf
Contact Rating100mA at 30VDC
Operating Force1.5N
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
The K12PBK21.5N0D is a non-illuminated high performance key Tactile Switch with SPST-NC contact arrangement. It has black cap and tinned PC pin terminals.
- Excellent tactile feel
- High reliability/long life
- Designed for low-level switching
- -40 to 85°C Operating temperature range
Applications
Automotive, Logistics, Industrial, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Product Range
K12 Series
Actuator Orientation
Top Actuated
Contact Current Max
100mA
Actuating Force
150gf
Operating Force
1.5N
IP Rating
IP40
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Rating
100mA at 30VDC
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05