Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12PBK15N
Order Code1908207
Product RangeK12 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12PBK15N
Order Code1908207
Product RangeK12 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeK12 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max100mA
Actuating Force500gf
Contact Rating100mA at 30VDC
Operating Force5N
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
The K12PBK15N is a non-illuminated high performance key Tactile Switch with SPST-NC contact arrangement. It has black cap and tinned PC pin terminals.
- Excellent tactile feel
- High reliability/long life
- Designed for low-level switching
- -40 to 85°C Operating temperature range
Applications
Automotive, Logistics, Industrial, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
500gf
Operating Force
5N
IP Rating
IP40
Product Range
K12 Series
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Rating
100mA at 30VDC
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05