Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoITS23FR3SR
Order Code2931875
Product RangeITS Series
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoITS23FR3SR
Order Code2931875
Product RangeITS Series
Technical Datasheet
Product RangeITS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force220gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.7mm x 6.2mm
IP RatingIP40
IlluminationIlluminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ITS Series
Switch Mounting
Surface Mount
Actuating Force
220gf
Switch Dimensions (L x W)
6.7mm x 6.2mm
Illumination
Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001