Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDP001L
Order Code2931877
Product RangeHDP Series
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDP001L
Order Code2931877
Product RangeHDP Series
Technical Datasheet
Product RangeHDP Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height1.9mm
External Width5.7mm
External Depth7.05mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for HDP001L
1 Product Found
Technical Specifications
Product Range
HDP Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
5.7mm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
1.9mm
External Depth
7.05mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363