Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoGP12MSABE
Order Code2435334RL
Product RangeGP
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoGP12MSABE
Order Code2435334RL
Product RangeGP
Technical Datasheet
Product RangeGP
Panel Cutout Diameter-
Switch TerminalsGull Wing
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GP series sealed ultra miniature Pushbutton Switch with gold over nickel plated copper alloy contacts. It is made of flame-retardant heat stabilized glass filled nylon 4/6 housing and base.
- Design saves space
- Process compatible, withstands most soldering and washing processes
- Through-hole or surface mount
- Sealed construction internal O-ring and epoxy base
Applications
Communications & Networking, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
Product Range
GP
Switch Terminals
Gull Wing
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000396