Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM02-2504 LFT T30
Order Code2839842
Product RangeCCM02 MK II
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM02-2504 LFT T30
Order Code2839842
Product RangeCCM02 MK II
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
Connector TypeSmart Card
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCCM02 MK II
Product RangeCCM02 MK2 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory / Card Type
Smart Card
Connector Type
Smart Card
Contact Material
Copper Alloy
Product Range
CCM02 MK II
SVHC
No SVHC (15-Jan-2018)
Insert & Eject Mechanism
Push-Pull
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Product Range
CCM02 MK2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001