Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No8532T1ZQE3
Order Code2931667
Product Range8500 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No8532T1ZQE3
Order Code2931667
Product Range8500 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range8500 Series
Panel Cutout Diameter11.91mm
Contact Voltage AC Nom120V
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Voltage DC Nom28V
Contact Current Max1A
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 8532T1ZQE3 is a single-pole single-throw (SPST) sub-miniature Pushbutton Switch with solder lug terminations and 15/32-inch bushing with frame. The 8500 series epoxy sealed switch has glass filled phenolic case, silver-plated contacts and red cap.
- Reliable contact design
Applications
Sensing & Instrumentation, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
11.91mm
Contact Configuration
SPST-NO
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
8500 Series
Contact Voltage AC Nom
120V
Switch Operation
Off-(On)
Contact Current Max
1A
Actuator / Cap Colour
Red
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454