Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBURR-BROWN
Manufacturer Part NoADS807E
Order Code3323602
Product RangeSingle 12-Bit Pipelined ADCs
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoADS807E
Order Code3323602
Product RangeSingle 12-Bit Pipelined ADCs
Technical Datasheet
Data InterfaceParallel
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Pipelined ADCs
Technical Specifications
Data Interface
Parallel
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Pipelined ADCs
No. of Pins
28Pins
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426