Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBURR-BROWN
Manufacturer Part NoADS7824U
Order Code1106198
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoADS7824U
Order Code1106198
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate40kSPS
Input Channel TypeSingle Ended
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSOIC
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 12-Bit SAR ADCs
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
85°C
Sampling Rate
40kSPS
Data Interface
Serial
Supply Voltage Min
4.75V
ADC / DAC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit SAR ADCs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002963