Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBURR-BROWN
Manufacturer Part NoADS1254E
Order Code5011530
Product RangeQuad 24-Bit Sigma-Delta ADCs
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoADS1254E
Order Code5011530
Product RangeQuad 24-Bit Sigma-Delta ADCs
Technical Datasheet
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 24-Bit Sigma-Delta ADCs
Technical Specifications
No. of Pins
20Pins
Operating Temperature Max
85°C
Operating Temperature Min
-40°C
Product Range
Quad 24-Bit Sigma-Delta ADCs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299