Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoXGG2-88-J27Z1
Order Code7771584
Product RangeXG
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXGG2-88-J27Z1
Order Code7771584
Product RangeXG
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeXG
Contact Voltage AC Nom250V
Operating Force Max0.65N
Product Overview
The XGG2-88-J27Z1 is a single-pole double-throw (SPDT) Snap-action Microswitch with Faston terminals, CO circuit and plain lever actuator. This side mount switch has silver contact, melamine-formaldehyde housing and POM plunger.
- Long mechanical and electrical life
- Change-over, normally-closed functions
- Snap-action mechanism with wiping contacts
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
XG
Operating Force Max
0.65N
Microswitch Actuator
Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072