Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6043/B
Order Code2133432
Product RangeBuccaneer 6000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6043/B
Order Code2133432
Product RangeBuccaneer 6000
Technical Datasheet
USB Connector TypeUSB Type A
USB Standard-
No. of Positions5 Position
Connector MountingPanel Mount
IP RatingIP66, IP68, IP69K
Product RangeBuccaneer 6000
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
Buccaneer 6000
Contact Plating
-
USB Standard
-
No. of Positions
5 Position
IP Rating
IP66, IP68, IP69K
Contact Material
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0176