Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4081
Order Code2522786
Product Range4000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4081
Order Code2522786
Product Range4000
Technical Datasheet
Accessory TypeSealing Cap
For Use WithBulgin PXP4010 & PXP4040 Series Circular Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range4000
SVHCNo SVHC (17-Jan-2023)
Product Overview
Sealing cap for use with PXP4010 and PXP4040 Series
- Maintains IP-sealed rating of unmated connectors
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (17-Jan-2023)
For Use With
Bulgin PXP4010 & PXP4040 Series Circular Connectors
Product Range
4000
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006278