Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPL031
Order Code1740292
Technical Datasheet
Product Range-
Panel Cutout Diameter19.2mm
Contact Current Max2A
Contact Voltage AC Max50V
Contact Current AC Max2A
Operating Force5.5N
Contact Voltage VAC50V
Contact Current DC Max2A
Contact Voltage DC Max50V
Contact Voltage VDC50V
Alternatives for MPL031
1 Product Found
Product Overview
The MPL031 is a single-pole single-throw (SPST) front panel-mount low profile Vandal Resistant Switch with stainless steel body and button. The vandal resistant switch is complemented by a range of 16mm stainless steel switches of robust construction designed for use in applications where space is at a premium. It has SPMB - latching and solder tags terminations.
- Glass filled nylon moulding
- Tin-plated brass tags/terminations
- Fine silver contacts
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Current Max
2A
Contact Current AC Max
2A
Contact Voltage VAC
50V
Contact Voltage DC Max
50V
Panel Cutout Diameter
19.2mm
Contact Voltage AC Max
50V
Operating Force
5.5N
Contact Current DC Max
2A
Contact Voltage VDC
50V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02