Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0025
Order Code238193
Technical Datasheet
Product Range-
Panel Cutout Diameter22.6mm
Switch OperationMomentary
Contact Current Max5A
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max2A
Contact Voltage VDC28V
Alternatives for MP0025
1 Product Found
Technical Specifications
Product Range
-
Switch Operation
Momentary
Contact Current AC Max
5A
Contact Current DC Max
2A
Panel Cutout Diameter
22.6mm
Contact Current Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05099