Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0505/YL/24
Order Code9630252
Technical Datasheet
LED ColourYellow
Operating Voltage24VDC
Mounting Hole Dia12.2mm
Forward Current If30mA
Luminous Intensity400mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DX0505/YL/24 is a yellow panel-mount Vandal-resistant LED Indicator made of stainless steel body with polycarbonate lens, nitrile (external) and silicone (internal) O-ring. It offers solder/2.8mm tag termination.
- Wide viewing angle
- Shock and vibration-resistant
- UL94V-0 Flammability rating
- -40 to 80°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12.2mm
Luminous Intensity
400mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
30mA
IP / NEMA Rating
IP67
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02