Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZM27/A0620/57B
Order Code9997105
Product RangePolysnap BZM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZM27/A0620/57B
Order Code9997105
Product RangePolysnap BZM
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Voltage Rating250VAC
Current Rating6A
Switch Type2-Pole Switch
Contact Termination TypeQuick Connect
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangePolysnap BZM
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Switch Type
2-Pole Switch
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (17-Dec-2015)
Power Entry Module Applications
-
Current Rating
6A
Contact Termination Type
Quick Connect
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Polysnap BZM
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042