Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6082
Order Code2127929
Product Range6000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6082
Order Code2127929
Product Range6000
Technical Datasheet
Accessory TypeSealing Cap
For Use With6000 Series Buccaneer Flex In-Line Connectors
Connector Body MaterialThermoplastic Body
Product Range6000
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PXP6082 is a Sealing Cap to maintain IP rating when connectors are not in use. It is suitable for PXP6011 power connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (27-Jun-2024)
For Use With
6000 Series Buccaneer Flex In-Line Connectors
Product Range
6000
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0138