Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0742/P/75OHM
Order Code427226
Technical Datasheet
Connector TypeBNC Coaxial
Product Range-
Circular Connector Shell StylePanel Mount Plug
No. of Contacts-
Circular Contact TypeCrimp Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
Technical Specifications
Connector Type
BNC Coaxial
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
Product Range
-
No. of Contacts
-
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036