Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI001/TERM/RD
Order Code3248872
Product RangeMPI001 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI001/TERM/RD
Order Code3248872
Product RangeMPI001 Series
Technical Datasheet
Product RangeMPI001 Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max50mA
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Operating Force12N
Contact Current DC Max50mA
Contact Voltage VDC24V
Contact Voltage DC Max24V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourRed
Panel Cutout (H x W)-
Alternatives for MPI001/TERM/RD
2 Products Found
Technical Specifications
Product Range
MPI001 Series
Contact Configuration
SPST-NO
Contact Current Max
50mA
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Current DC Max
50mA
Contact Voltage DC Max
24V
Switch Mounting
Panel Mount
Illumination Colour
Red
Panel Cutout Diameter
19.2mm
Switch Operation
Off-(On)
Pushbutton Actuator Style
Flush
Contact Current AC Max
-
Operating Force
12N
Contact Voltage VDC
24V
IP Rating
IP66
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04