Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMMP0120/ABKS
Order Code2630683
Product RangeMMP0120
Technical Datasheet
No Longer Stocked
Product Overview
The MMP0120/ABKS from Bulgin is a miniature raised domed profile vandal resistant push button switch. This 12mm actuator, non illuminated vandal resistant push button switch is designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- Black anodised switch body, black colour switch button, IP65 rated
- Rating is 2A, 36VDC
- Contact resistance is 50Mohm and insulation resistance is 1000Mohm
- Dielectric strength is 1500V at AC 50Hz, 5secs
- Single pole push to make switch, operating temperature range from -25°C to +55°C
- Polybutylene terephthalate moulding
- Brass with silver plated termination
- Silver alloy contacts
- Thread size is M12 x 1
- IK08 shock resistance, screw terminals
Applications
Industrial
Technical Specifications
Product Range
MMP0120
Contact Current Max
2A
Contact Voltage VDC
36V
Panel Cutout Diameter
12mm
Contact Current DC Max
2A
Contact Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02