Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoEXP-0991
Order Code1764881
Technical Datasheet
Accessory TypeHeavy Duty Sealing Cap
For Use WithEXP-0921/xx/x, EXP-A921/xx/x
Connector Body MaterialPC (Polycarbonate) Body
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The EXP-0991 is a heavy duty Sealing Cap made of polycarbonate. It maintains IP68 rating of unmated connectors with stainless steel straps. It is suitable for EXP-0921/xx/x and EXP-A921/xx/x.
Applications
Industrial, Motor Drive & Control, Lighting
Technical Specifications
Accessory Type
Heavy Duty Sealing Cap
Connector Body Material
PC (Polycarbonate) Body
SVHC
No SVHC (17-Dec-2015)
For Use With
EXP-0921/xx/x, EXP-A921/xx/x
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04