Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBEP01SBY1
Order Code1701603
Technical Datasheet
External Height - Metric53mm
External Width - Metric72mm
External Depth - Metric80mm
External Height - Imperial2.09"
External Width - Imperial2.83"
External Depth - Imperial3.15"
Product Range-
Technical Specifications
External Height - Metric
53mm
External Depth - Metric
80mm
External Width - Imperial
2.83"
Product Range
-
External Width - Metric
72mm
External Height - Imperial
2.09"
External Depth - Imperial
3.15"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15