Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11059-C
Order Code2780123
Product RangePTQ Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11059-C
Order Code2780123
Product RangePTQ Series
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolycarbonate
External Height - Metric150.1mm
External Width - Metric308.4mm
External Depth - Metric200mm
IP RatingIP67
Body ColourGray
NEMA RatingNEMA 1, 2, 4, 4x, 6
External Height - Imperial5.9"
External Width - Imperial12.1"
External Depth - Imperial7.87"
Product RangePTQ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
150.1mm
External Depth - Metric
200mm
Body Colour
Gray
External Height - Imperial
5.9"
External Depth - Imperial
7.87"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
308.4mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4x, 6
External Width - Imperial
12.1"
Product Range
PTQ Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536