Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF32026
Order Code2473204
Product RangeNBF
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric160mm
External Width - Metric300mm
External Depth - Metric400mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeNBF
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NBF series Wall mount Enclosure with light grey ABS (acrylonitrile butadiene styrene) body. It is used to mount customer equipment inside enclosures. Used to attach equipment or panels to internal mounting bosses and brackets to the outside rear of enclosures. NEMA 1, 2, 4, 4x, 12, 13 and IEC529-IP66 specifications, which allows them to be used in many wet, dirty and/or corrosive environments.
- 2 or 3 plastic latches
- Plastic hinge pins
Applications
Maintenance & Repair
Contents
Enclosure and Mounting hardware.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
160mm
External Depth - Metric
400mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
-
Product Range
NBF
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.537