Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-1426
Order Code1297319
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric127mm
External Width - Metric330mm
External Depth - Metric432mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial5"
External Width - Imperial13"
External Depth - Imperial17"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
127mm
External Depth - Metric
432mm
Body Colour
Natural
External Height - Imperial
5"
External Depth - Imperial
17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
330mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
13"
Product Range
-
Configurable
No
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.20204