Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBSI (BRILLIANCE SEMICONDUCTOR)
Manufacturer Part NoBS62LV1024PC-70
Order Code4136184
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBSI (BRILLIANCE SEMICONDUCTOR)
Manufacturer Part NoBS62LV1024PC-70
Order Code4136184
Technical Datasheet
SRAM Type-
Memory Density1Mbit
IC Case / PackageDIP
No. of Pins32Pins
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Clock Frequency Max-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
SRAM Type
-
IC Case / Package
DIP
Supply Voltage Min
-
Supply Voltage Nom
-
IC Mounting
Through Hole
Operating Temperature Max
70°C
Memory Density
1Mbit
No. of Pins
32Pins
Supply Voltage Max
-
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006