Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBSI (BRILLIANCE SEMICONDUCTOR)
Manufacturer Part NoBS616LV2016EIP55
Order Code1488927
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBSI (BRILLIANCE SEMICONDUCTOR)
Manufacturer Part NoBS616LV2016EIP55
Order Code1488927
Technical Datasheet
SRAM Type-
Memory Density2Mbit
Memory Configuration-
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
SRAM Type
-
Memory Configuration
-
No. of Pins
44Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Memory Density
2Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
2.4V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188