Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBSI (BRILLIANCE SEMICONDUCTOR)
Manufacturer Part NoBS616LV1010EIP70
Order Code1488924
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBSI (BRILLIANCE SEMICONDUCTOR)
Manufacturer Part NoBS616LV1010EIP70
Order Code1488924
Technical Datasheet
SRAM Type-
Memory Density1Mbit
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
SRAM Type
-
IC Case / Package
TSOP-II
Supply Voltage Min
2.4V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Memory Density
1Mbit
No. of Pins
44Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188