Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBSI (BRILLIANCE SEMICONDUCTOR)
Manufacturer Part NoBH616UV8010TIG55
Order Code1488920
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBSI (BRILLIANCE SEMICONDUCTOR)
Manufacturer Part NoBH616UV8010TIG55
Order Code1488920
Technical Datasheet
SRAM Type-
Memory Density8Mbit
IC Case / PackageTSOP-I
No. of Pins48Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
SRAM Type
-
IC Case / Package
TSOP-I
Supply Voltage Min
1.65V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Memory Density
8Mbit
No. of Pins
48Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188