Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoM3PRC/S/2 400VAC
Order Code1853773
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC25VDC
Supply Voltage Max415VAC
Power Consumption20VA
SVHCNo SVHC (21-Jan-2025)
Alternatives for M3PRC/S/2 400VAC
1 Product Found
Technical Specifications
Product Range
-
Contact Current
8A
Contact Voltage VAC
250VAC
Contact Voltage VDC
25VDC
Power Consumption
20VA
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
415VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1