Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1ESW 24VAC/DC//110VAC 10SECS
Order Code1853754
Product RangeM1ESW
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1ESW 24VAC/DC//110VAC 10SECS
Order Code1853754
Product RangeM1ESW
Technical Datasheet
Product RangeM1ESW
Timer FunctionsOff-Delay
Time Min0.5s
Time Max10s
No. of Timing Ranges1Ranges
Timer Output1 Changeover Relay
Supply Voltage Max110VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
Technical Specifications
Product Range
M1ESW
Time Min
0.5s
No. of Timing Ranges
1Ranges
Supply Voltage Max
110VAC
Connection / Termination
Screw Terminals
Timer Functions
Off-Delay
Time Max
10s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069